896-094-558-812

Heilind Number:EDA896-094-558-812
Manufacturer:EDAC
Manufacturer Number:896-094-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with a 3A capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability in even the most demanding environments. Featuring two rows and a pitch of .125 inches, they provide a secure fit for seamless board-to-board connections. With a total of 94 positions, you can easily accommodate multiple connections within the same system. The copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high performance and durability. Elevate your PCB design with these essential components.