896-094-559-201

Heilind Number:EDA896-094-559-201
Manufacturer:EDAC
Manufacturer Number:896-094-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-201

Detailed Description

Enhance your connectivity with our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors guarantee reliability and safety. With a dual row design and 94 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, making them an essential component in your electronics toolkit. Elevate your connectivity game with our premium Card Edge Connectors.