896-094-559-202

Heilind Number:EDA896-094-559-202
Manufacturer:EDAC
Manufacturer Number:896-094-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-202

Detailed Description

Enhance your high-temperature connectivity solutions with these innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a sleek black finish and a right-angle mount orientation, they not only provide functionality but also add a touch of sophistication to your PCB design. The copper alloy contact material guarantees efficient power transmission, while the two rows of 94 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability is key. Upgrade your setup today with these high-quality Card Edge Connectors.