896-094-559-203

Heilind Number:EDA896-094-559-203
Manufacturer:EDAC
Manufacturer Number:896-094-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage and copper alloy contact material, they offer reliable power transmission. The dual-row design with 94 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving applications, these connectors are ideal for board-to-board PCB setups. Their right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, they guarantee reliable performance even in extreme conditions. Upgrade your connectivity solution with these high-quality Card Edge Connectors.