896-094-559-204

Heilind Number:EDA896-094-559-204
Manufacturer:EDAC
Manufacturer Number:896-094-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are a crucial component in any PCB setup. With a sleek black finish and a two-row layout, they offer secure and efficient connections for your devices. Made from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee reliability even in high-temperature environments. With a pitch of .125 inches and 94 positions, they provide ample connectivity options. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB setup with these essential connectors for seamless and efficient electronic performance.