896-094-559-207

Heilind Number:EDA896-094-559-207
Manufacturer:EDAC
Manufacturer Number:896-094-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-207

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a reliable amperage of 3A and copper alloy contact material, they ensure secure power transmission. Offering 94 positions across two rows, they facilitate seamless data transfer in various applications. The right-angle mount orientation and .125-inch pitch make them versatile for PCB connections. With an operating temperature range of -40 to 105°C, these connectors are suitable for diverse environments. Elevate your connectivity game with these top-of-the-line connectors.