896-094-559-212

Heilind Number:EDA896-094-559-212
Manufacturer:EDAC
Manufacturer Number:896-094-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure durability and efficient power transmission. With a convenient right-angle mount orientation and a pitch of .125 in, these connectors are perfect for seamless board-to-board connections. Their dual-row design, with 94 positions in total, allows for versatile and high-density installations. Operating flawlessly within a wide temperature range of -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your electronic setups with these essential components.