896-094-559-802

Heilind Number:EDA896-094-559-802
Manufacturer:EDAC
Manufacturer Number:896-094-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-802

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each with a 3A capacity, they provide seamless power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 94-position layout offers ample connectivity options. Perfect for space-saving installations, these connectors are right-angled for easy mounting. Engineered for versatility, they operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronic industry. Trust in our top-of-the-line connectors for superior performance and durability.