896-094-559-803

Heilind Number:EDA896-094-559-803
Manufacturer:EDAC
Manufacturer Number:896-094-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage capacity and Copper Alloy contacts, they ensure reliable power transmission. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your setup. With 94 positions, you'll have plenty of room for your connections. The right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, they're suitable for a wide range of environments. Upgrade your PCB connectivity with these top-of-the-line connectors.