896-094-559-808

Heilind Number:EDA896-094-559-808
Manufacturer:EDAC
Manufacturer Number:896-094-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-808

Detailed Description

Upgrade your high-temperature connectivity with our premier Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration, they offer ample space for up to 94 positions, ensuring seamless PCB-to-PCB connections. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-performance applications in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with this essential component.