896-094-559-812

Heilind Number:EDA896-094-559-812
Manufacturer:EDAC
Manufacturer Number:896-094-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-559-812

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Engineered for precision and durability, these connectors feature a two-row design with a total of 94 positions, ensuring seamless integration for your electronic setups. With a contact material of copper alloy and housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee reliable performance even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Explore the future of connectivity with our Card Edge Connectors.