896-094-560-201

Heilind Number:EDA896-094-560-201
Manufacturer:EDAC
Manufacturer Number:896-094-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-560-201

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The 2-row design with 94 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless board-to-board connections. Their right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in varied conditions. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.