896-094-560-203

Heilind Number:EDA896-094-560-203
Manufacturer:EDAC
Manufacturer Number:896-094-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-560-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek black finish. These connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in challenging environments. With a dual-row design and 94 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Choose reliability and performance with our Card Edge Connectors.