896-094-560-204

Heilind Number:EDA896-094-560-204
Manufacturer:EDAC
Manufacturer Number:896-094-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-560-204

Detailed Description

Enhance the connectivity of your high-temp applications with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, they provide secure and efficient power transmission. The connectors offer 94 positions in a convenient two-row configuration, with a .125-inch pitch and .2-inch row spacing for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.