896-094-560-212

Heilind Number:EDA896-094-560-212
Manufacturer:EDAC
Manufacturer Number:896-094-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-560-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they ensure secure and reliable power transmission, rated at 3A. Featuring a .125-inch pitch and .2-inch row spacing, they offer precise alignment for seamless integration. With a total of 94 positions, these connectors provide ample connectivity options for your PCB needs. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Elevate your connectivity game with these essential components.