896-094-560-808

Heilind Number:EDA896-094-560-808
Manufacturer:EDAC
Manufacturer Number:896-094-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-560-808

Detailed Description

Enhance your high-temperature connectivity solutions with our top-of-the-line Card Edge Connectors. Designed for peak performance, these connectors are a vital component in ensuring seamless data transmission in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, they guarantee both reliability and longevity. With two rows and a total of 94 positions, these connectors offer ample connectivity options. Their .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are well-suited for various industrial applications. Trust in our Card Edge Connectors for efficient and dependable board-to-board PCB connections.