896-094-560-812

Heilind Number:EDA896-094-560-812
Manufacturer:EDAC
Manufacturer Number:896-094-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-560-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3A, perfect for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure durability and efficiency. With two rows and 94 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your setup with these essential components.