896-096-500-812

Heilind Number:EDA896-096-500-812
Manufacturer:EDAC
Manufacturer Number:896-096-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-500-812

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are rated for up to 3A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .125 inches, you can trust in reliable and efficient signal transmission across all 96 positions. Whether straight-mounted for streamlined assembly or withstanding extreme temperatures ranging from -40 to 105°C, our connectors are a must-have for any high-performance application. Browse through our array of products to discover how we can elevate your connectivity solutions.