896-096-520-201

Heilind Number:EDA896-096-520-201
Manufacturer:EDAC
Manufacturer Number:896-096-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. Featuring two rows and 96 positions, they offer seamless integration in your electronic setups. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-demand environments. Upgrade your setup today with this essential component.