896-096-520-202

Heilind Number:EDA896-096-520-202
Manufacturer:EDAC
Manufacturer Number:896-096-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, each capable of carrying 3A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 96 positions for seamless connectivity. Suitable for straight mounting orientation, they are perfect for a variety of PCB applications. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors guarantee stable performance even in harsh environments. Upgrade your electronic assemblies with these high-quality connectors, essential for any professional setup.