896-096-520-204

Heilind Number:EDA896-096-520-204
Manufacturer:EDAC
Manufacturer Number:896-096-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, they offer reliable power transmission for your applications. The double-row design with 96 positions allows for efficient data transfer, while the copper alloy contact material guarantees high conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these premium connectors, perfect for board-to-board applications.