896-096-520-207

Heilind Number:EDA896-096-520-207
Manufacturer:EDAC
Manufacturer Number:896-096-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-207

Detailed Description

Upgrade your high-temperature PCB connections with our robust Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a dual row configuration and 96 positions, they offer ample connectivity for your applications. The .125" pitch and .2" row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality even in extreme conditions. Trust in our high-quality connectors to optimize your PCB setups for maximum performance and longevity.