896-096-520-208

Heilind Number:EDA896-096-520-208
Manufacturer:EDAC
Manufacturer Number:896-096-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Polyphenylene Sulfide for reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 96 positions each, they offer ample connectivity for your applications. The contact material is made of high-quality Copper Alloy, ensuring secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient board-to-board connections are guaranteed. Designed for straight mount orientation, these connectors are perfect for a wide range of projects. Upgrade your connectivity solutions with these premium Card Edge Connectors.