896-096-520-212

Heilind Number:EDA896-096-520-212
Manufacturer:EDAC
Manufacturer Number:896-096-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only durable but also compliant with safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable power transmission at an amperage of 3 A. Their straight mount orientation and 96 positions make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only durable but also compliant with safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable power transmission at an amperage of 3 A. Their straight mount orientation and 96 positions make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs.