896-096-520-802

Heilind Number:EDA896-096-520-802
Manufacturer:EDAC
Manufacturer Number:896-096-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-802

Detailed Description

Discover our High Temp Card Edge Connectors, the ideal solution for your PCB connectivity needs. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The double-row design with 96 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration with your PCB. Whether you require straight or right-angle mounting, these connectors provide flexibility for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Trust in our Card Edge Connectors to deliver exceptional performance and longevity in your PCB assemblies.