896-096-520-803

Heilind Number:EDA896-096-520-803
Manufacturer:EDAC
Manufacturer Number:896-096-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors are essential for seamless PCB-to-PCB connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee both style and safety. Featuring two rows and 96 positions, they offer ample space for intricate circuitry. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.