896-096-520-804

Heilind Number:EDA896-096-520-804
Manufacturer:EDAC
Manufacturer Number:896-096-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-804

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable solution for your electronic projects. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure both functionality and style. Featuring two rows of 96 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient power transfer with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in our connectors for optimal performance and durability in every project.