896-096-520-807

Heilind Number:EDA896-096-520-807
Manufacturer:EDAC
Manufacturer Number:896-096-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-807

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The durable Copper Alloy contact material ensures reliable conductivity, while the dual row configuration with 96 positions guarantees seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their Straight mount orientation for easy installation and enjoy the peace of mind that comes with top-notch quality and performance. Elevate your PCB assembly with our High Temp Card Edge Connectors.