896-096-520-812

Heilind Number:EDA896-096-520-812
Manufacturer:EDAC
Manufacturer Number:896-096-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring two rows of 96 positions, they ensure seamless and efficient board-to-board connections. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our meticulously engineered connectors to meet your connectivity needs with uncompromising quality.