896-096-521-201

Heilind Number:EDA896-096-521-201
Manufacturer:EDAC
Manufacturer Number:896-096-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-201

Detailed Description

Elevate your PCB connections with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 96 positions, they offer seamless connectivity for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliability even in extreme conditions. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Upgrade your board-to-board connections with these essential components.