896-096-521-202

Heilind Number:EDA896-096-521-202
Manufacturer:EDAC
Manufacturer Number:896-096-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors offer reliable performance in demanding environments, boasting a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and 96 positions, they provide ample connectivity options for your PCB layout. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability is paramount. Upgrade your PCB assembly with these black connectors and experience seamless, high-performance connectivity.