896-096-521-203

Heilind Number:EDA896-096-521-203
Manufacturer:EDAC
Manufacturer Number:896-096-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-203

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. Each connector boasts two rows of copper alloy contacts, providing a secure and efficient connection. With a pitch of 0.125 inches and a row spacing of 0.2 inches, they offer precise alignment for seamless integration. Perfect for demanding applications, they can withstand operating temperatures ranging from -40 to 105°C. Explore our range of cutting-edge PCB connectors and enhance your board-to-board connections.