896-096-521-204

Heilind Number:EDA896-096-521-204
Manufacturer:EDAC
Manufacturer Number:896-096-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are engineered for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer reliable durability and safety. With two rows of contacts made from copper alloy, each positioned at a precise .125-inch pitch and .2-inch row spacing, ensure seamless data transmission across 96 positions. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Ideal for a range of applications, these connectors are a vital component for efficient and dependable board-to-board connections. Trust in their quality and performance to power your electronic systems with confidence.