896-096-521-207

Heilind Number:EDA896-096-521-207
Manufacturer:EDAC
Manufacturer Number:896-096-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered Copper Alloy contacts, they offer reliable power transmission at a current rating of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless integration into your PCB setup. With a total of 96 positions, they offer ample space for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications. Trust in our expertise in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors to elevate your connectivity experience.