896-096-521-208

Heilind Number:EDA896-096-521-208
Manufacturer:EDAC
Manufacturer Number:896-096-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These robust connectors, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensure reliable performance even in harsh conditions. With a current rating of 3 A and a pitch of .125 inches, they provide efficient power transmission. The two rows of 96 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Upgrade your connectivity solutions with these durable and high-performance Card Edge Connectors.