896-096-521-802

Heilind Number:EDA896-096-521-802
Manufacturer:EDAC
Manufacturer Number:896-096-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-802

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a high amperage rating of 3A, they provide robust power delivery for your devices. The two rows of copper alloy contacts offer secure and efficient connectivity, with a pitch of .125 inches and row spacing of .2 inches. Boasting 96 positions, these connectors are perfect for high-density applications. Their straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our Card Edge Connectors for seamless and durable board-to-board connections in your electronic systems. Elevate your connectivity game today.