896-096-521-803

Heilind Number:EDA896-096-521-803
Manufacturer:EDAC
Manufacturer Number:896-096-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-803

Detailed Description

Discover our High Temp Card Edge Connectors, the perfect solution for your PCB connectivity needs. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to withstand high temperatures and rigorous conditions, making them ideal for industrial applications. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 96 positions, they ensure reliable and efficient signal transmission. The straight mount orientation and compact .2 inch row spacing make for easy installation and space-saving design. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Upgrade your connectivity game with these essential components.