896-096-521-804

Heilind Number:EDA896-096-521-804
Manufacturer:EDAC
Manufacturer Number:896-096-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-804

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and high-speed data transmission. With a double-row configuration and a total of 96 positions, they offer ample connectivity options for your PCBs. The black housing not only adds a sleek touch to your setup but also signifies their ability to withstand extreme temperatures ranging from -40 to 105 °C. Whether you're working on industrial machinery or telecommunications equipment, our Card Edge Connectors provide the perfect solution for seamless board-to-board connections. Trust in their 3 A amperage rating and straight mount orientation for a dependable and long-lasting performance. Elevate your connectivity game with these essential components.