896-096-521-807

Heilind Number:EDA896-096-521-807
Manufacturer:EDAC
Manufacturer Number:896-096-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-807

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission in any application. Featuring two rows of contacts made from high-quality Copper Alloy, these connectors offer superior conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure PCB-to-PCB connections. Each connector houses 96 positions, allowing for extensive connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance even in harsh environments. Trust in our Card Edge Connectors for efficient and durable board-to-board connections.