896-096-521-808

Heilind Number:EDA896-096-521-808
Manufacturer:EDAC
Manufacturer Number:896-096-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 96 positions, they offer seamless integration for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality even in extreme conditions. Upgrade your connectivity solutions with these high-quality connectors, perfect for a wide range of applications.