896-096-521-812

Heilind Number:EDA896-096-521-812
Manufacturer:EDAC
Manufacturer Number:896-096-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-521-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed to deliver uncompromising performance in demanding environments. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a dual-row configuration and 96 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contacts provide reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for a high-quality and dependable solution to your connectivity requirements.