896-096-522-203

Heilind Number:EDA896-096-522-203
Manufacturer:EDAC
Manufacturer Number:896-096-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-203

Detailed Description

Elevate your electronics with our high-performance High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 3A amperage capacity and two rows of 96 positions each, they offer ample connectivity for your circuit board needs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working on a commercial or industrial project, these connectors are a must-have for seamless board-to-board connections. Plus, with a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, you can trust in their performance under any circumstances. Upgrade your setup with these essential components today.