896-096-522-207

Heilind Number:EDA896-096-522-207
Manufacturer:EDAC
Manufacturer Number:896-096-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts, they offer seamless connectivity for up to 96 positions. The .125-inch pitch and .2-inch row spacing provide a precise fit on your PCB. Engineered for versatility, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these high-quality components.