896-096-522-208

Heilind Number:EDA896-096-522-208
Manufacturer:EDAC
Manufacturer Number:896-096-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. These connectors are designed for optimal performance, featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a double row layout, pitch of .125 inches, and 96 positions, they provide ample space for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-temp environments. Choose straight mount orientation for seamless installation. Elevate your PCB setup with these essential connectors.