896-096-522-212

Heilind Number:EDA896-096-522-212
Manufacturer:EDAC
Manufacturer Number:896-096-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission at a maximum amperage of 3 A. Equipped with two rows and 96 positions, these connectors provide ample connectivity options for your PCB applications. Their straight mount orientation and row spacing of .2 inches allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your board-to-board PCB connectivity needs. Trust in our products to deliver consistent and durable performance in every application.