896-096-522-803

Heilind Number:EDA896-096-522-803
Manufacturer:EDAC
Manufacturer Number:896-096-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-803

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors, designed for efficient and reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also safe for high-temperature environments. With a 3A amperage capacity and two rows of copper alloy contacts, they ensure seamless power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 96 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these essential components in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.