896-096-522-808

Heilind Number:EDA896-096-522-808
Manufacturer:EDAC
Manufacturer Number:896-096-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black color and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of Copper Alloy contacts offering 96 positions, they ensure efficient data transmission. The .125 inch pitch and .2 inch row spacing allow for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and count on a steady amperage of 3A. Elevate your PCB connectivity with these high-quality Card Edge Connectors.