896-096-522-812

Heilind Number:EDA896-096-522-812
Manufacturer:EDAC
Manufacturer Number:896-096-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows and 96 positions, they offer ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in any environment. Perfect for a wide range of applications, they are a must-have for any electronics enthusiast. Elevate your projects with our High Temp Card Edge Connectors.