896-096-526-202

Heilind Number:EDA896-096-526-202
Manufacturer:EDAC
Manufacturer Number:896-096-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 96 positions, they offer ample connectivity options for your applications. The contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive settings where resilience is key. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.