896-096-526-203

Heilind Number:EDA896-096-526-203
Manufacturer:EDAC
Manufacturer Number:896-096-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-203

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and visually appealing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCB applications. With a current rating of 3A and an operating temperature range of -40 to 105°C, they ensure stable operation even in extreme conditions. Perfect for board-to-board connections, these connectors are essential for efficient and secure electronic setups. Elevate your assembly process with these high-quality, high-temperature connectors.